TMP01ESZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 280 руб.
Добавить в корзину 1 шт.
на сумму 2 280 руб.
Описание
Электроэлемент
Board Mount Temperature Sensors Lo Pwr Prog Cntlr SGL Supply 4.5-13.2V
Технические параметры
Category | Sensors, Transducers |
Family | Temperature |
Other Names | TMP01ESZ-REEL |
Output Type | Voltage |
Package / Case | 8-SOIC |
Packaging | Tape & Reel(TR) |
Sensing Temperature | -55°C ~ 125°C |
Series | * |
Standard Package | 2.5 |
Voltage - Supply | 4.5 V ~ 13.2 V |
Accuracy: | +/-1.5 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Type: | Analog |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Controllers |
Series: | TMP01 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 13.2 V |
Supply Voltage - Min: | 4.5 V |
Type: | Temperature Controller |
Accuracy | ±0.5°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 13.2 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 2.5 |
Maximum Supply Current (uA) | 800 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Sensor Gain | 5mV/K |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 5|9|12 |
Вес, г | 0.2 |