TMP04FT9Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 010 руб.
Добавить в корзину 1 шт.
на сумму 3 010 руб.
Посмотреть аналоги10
Описание
Электроэлемент
:+100°C; Sensor Case Style:To-92; No. Of Pins:3Pins; Supply Voltage Min:4.5V Rohs Compliant: Yes |Analog Devices TMP04FT9Z
Технические параметры
Accuracy - Highest (Lowest) | ±3°C(±5°C) |
Category | Sensors, Transducers |
Family | Temperature Sensors, Transducers |
Features | One-Shot |
Online Catalog | Temperature Monitoring System |
Operating Temperature | -55°C ~ 150°C |
Output Type | PWM |
Package / Case | TO-226-3, TO-92-3(TO-226AA) |
Packaging | Tube |
Sensing Temperature - Local | -40°C ~ 100°C |
Sensor Type | Digital, Local |
Standard Package | 100 |
Supplier Device Package | TO-92-3 |
Test Condition | 25°C(-40°C ~-25°C) |
Voltage - Supply | 4.5 V ~ 7 V |
Base Product Number | TMP04 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Accuracy | ±2 C |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Operating Supply Voltage (V) | 7 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (uA) | 1300 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Standard Package Name | TO-92 |
Supplier Package | TO-92 |
Typical Operating Supply Voltage (V) | 5 |
Accuracy: | +/-1.5 C |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | TMP04 |
Subcategory: | Sensors |
Вес, г | 0.5 |