SS16FP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт. —
26 руб.
от 150 шт. —
23 руб.
от 500 шт. —
18.06 руб.
Добавить в корзину 15 шт.
на сумму 495 руб.
Описание
SMA Schottky Rectifiers
onsemi SMA Schottky Rectifiers have a low forward voltage drop and an ultra-thin profile. onsemi SMA Schottky Rectifiers have a high surge capacity and are UL Flammability 94V-0 classified. They are RoHS compliant and are Green Mold compounds, MSL1, and industrial device qualified per AEC-Q101 standards.
onsemi SMA Schottky Rectifiers have a low forward voltage drop and an ultra-thin profile. onsemi SMA Schottky Rectifiers have a high surge capacity and are UL Flammability 94V-0 classified. They are RoHS compliant and are Green Mold compounds, MSL1, and industrial device qualified per AEC-Q101 standards.
Технические параметры
Average Forward Current | 1А |
Forward Surge Current | 30А |
Forward Voltage Max | 700мВ |
Repetitive Peak Reverse Voltage | 60В |
Квалификация | AEC-Q101 |
Количество Выводов | 2вывод(-ов) |
Максимальная Рабочая Температура | 150 C |
Стиль Корпуса Диода | SOD-123HE |
Brand | ON Semiconductor/Fairchild |
Configuration | Single |
Factory Pack Quantity | 3000 |
If - Forward Current | 1 A |
Ifsm - Forward Surge Current | 30 A |
Ir - Reverse Current | 400 uA |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Package / Case | SOD-123HE-2 |
Packaging | Reel |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | SS16FP |
Technology | Si |
trr - Reverse Recovery time | - |
Unit Weight | 0.000649 oz |
Vf - Forward Voltage | 700 mV |
Vr - Reverse Voltage | 4 V |
Vrrm - Repetitive Reverse Voltage | 60 V |
Brand: | onsemi/Fairchild |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 1 A |
Ifsm - Forward Surge Current: | 30 A |
Ir - Reverse Current: | 400 uA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-123HE-2 |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | SS16FP |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Vf - Forward Voltage: | 700 mV |
Vr - Reverse Voltage: | 4 V |
Vrrm - Repetitive Reverse Voltage: | 60 V |