ADN4651BRWZ

Фото 1/3 ADN4651BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
4 080 руб.
Добавить в корзину 1 шт. на сумму 4 080 руб.
Номенклатурный номер: 8002975342
Бренд: Analog Devices

Описание

Электроэлемент
Двухканальный изолятор LVDS, быстродействие 600 Мбит/с, выдерживаемое напряжение 5 кВ, ср.кв.

Технические параметры

Brand Analog Devices
Data Rate 600 Mb/s
Development Kit EVAL-ADN4651EB1Z
Factory Pack Quantity 37
Forward Channels 1 Channel
Isolation Type Magnetic Coupling
Isolation Voltage 5 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 350 ps
Maximum Operating Temperature +125 C
Maximum Rise Time 350 ps
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 58 mA
Package / Case SOIC-20
Packaging Tube
Pd - Power Dissipation 2.78 W
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 4 ns
Reverse Channels 1 Channel
RoHS Details
Series ADN4651
Shutdown No Shutdown
Supply Voltage - Max 3.6 V
Supply Voltage - Min 3 V
Type Dual Channel LVDS Isolator
Brand: Analog Devices
Data Rate: 600 Mb/s
Development Kit: EVAL-ADN4651EB1Z
Factory Pack Quantity: Factory Pack Quantity: 37
Forward Channels: 1 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 350 ps
Maximum Operating Temperature: +125 C
Maximum Rise Time: 350 ps
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 58 mA
Package / Case: SOIC-20
Packaging: Tube
Pd - Power Dissipation: 2.78 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 4 ns
Reverse Channels: 1 Channel
Series: ADN4651
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: LVDS

Техническая документация

Datasheet
pdf, 845 КБ
Datasheet
pdf, 911 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»