ADA4177-2ARMZ

ADA4177-2ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 2 шт.1 520 руб.
от 5 шт.1 420 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8002975354
Бренд: Analog Devices

Описание

Электроэлемент
; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADA4177-2ARMZ

Технические параметры

Automotive No
Maximum Input Bias Current - (uA) 0.001@??5V
Maximum Input Offset Current - (uA) 0.00075@??5V
Maximum Input Offset Voltage - (mV) 0.12@??5V
Military No
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 8
Process Technology Bipolar
Rail to Rail Rail to Rail Output
Shut Down Support No
Standard Package Name MSOP
Supplier Package MSOP
Typical Gain Bandwidth Product - (MHz) 3.5
Typical Slew Rate - (V/us) 1.5@??5V
3 dB Bandwidth: 6 MHz
Amplifier Type: Precision Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 130 dB
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 3.5 MHz
Ib - Input Bias Current: 1 nA
In - Input Noise Current Density: 200 fA/sqrt Hz
Input Type: Differential
Ios - Input Offset Current: 100 pA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 500 uA
Operating Supply Voltage: +/-5 V to+/-15 V
Output Current per Channel: 25 mA
Output Type: Rail-to-Rail
Package / Case: MSOP-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 145 dB
Series: ADA4177-2
Shutdown: No Shutdown
SR - Slew Rate: 1.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2.5 V
THD plus Noise: 0.003%
Voltage Gain dB: 100 dB
Vos - Input Offset Voltage: 3 uV
Вес, г 1.5

Техническая документация

ADA4177-1_4177-2_4177-4
pdf, 1075 КБ
Datasheet
pdf, 159 КБ

Дополнительная информация

Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем