ATSAMD10D13A-MNT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
500 руб.
от 5 шт. —
428 руб.
от 7 шт. —
405.72 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
ARM® Cortex®-M0+ SAM D10D Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Технические параметры
# I/Os (Max) | 22 |
ADC Resolution | 12 |
Clock Freq | 48(MHz) |
Cpu Family | SAM D10 |
DAC Resolution | 10 |
Device Core | ARM CORTEX M0+ |
Device Core Size | 32(b) |
Frequency | 48(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/UART/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 10 |
On-Chip DAC | 1 |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 1.62(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tape and Reel |
Pin Count | 24 |
Program Memory Size | 8KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 4KB(kB) |
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0 |
Data Bus Width: | 32 bit |
Data RAM Size: | 4 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Interface Type: | I2C, SPI, UART, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | QFN-24 |
Processor Series: | SAMD10 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | SAMD1/2x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 1.62 V |
Watchdog Timers: | Watchdog Timer |
Техническая документация
Datasheet
pdf, 931 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары