MAX14932FASE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 300 руб.
от 2 шт. —
2 130 руб.
Добавить в корзину 1 шт.
на сумму 2 300 руб.
Описание
Электроэлемент
DIGITAL ISOLATOR, 4CH, 150MBPS, NSOIC-16; No. of Channels:4 Channel; Propagation Delay:5.1ns; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:NSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Brand | Maxim Integrated |
Factory Pack Quantity | 50 |
Manufacturer | Maxim Integrated |
Part # Aliases | MAX14932 |
Product Category | Digital Isolators |
RoHS | Details |
Series | MAX14932 |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: | 50 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 18 mA |
Package/Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Part # Aliases: | MAX14932 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 5.1 ns |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |