MAX14935BAWE+

MAX14935BAWE+
Изображения служат только для ознакомления,
см. техническую документацию
2 480 руб.
от 2 шт.2 310 руб.
Добавить в корзину 1 шт. на сумму 2 480 руб.
Номенклатурный номер: 8002975463
Бренд: Analog Devices

Описание

Электроэлемент
DIGITAL ISOLATOR, 4-CH, 27.5NS, WSOIC-16; No. of Channels:4 Channel; Propagation Delay:27.5ns; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:

Технические параметры

Brand Maxim Integrated
Data Rate 25 Mb/s
Factory Pack Quantity 46
Forward Channels 3 Channel
Input Type CMOS, TTL
Isolation Type Capacitive Coupling
Isolation Voltage 5 kVrms
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 4 Channel
Operating Supply Current 12.4 mA, 22.7 mA
Output Type Logic
Package / Case SOIC-16
Packaging Tube
Part # Aliases MAX14935
Pd - Power Dissipation 1126.8 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 20.9 ns
Reverse Channels 1 Channel
RoHS Details
Series MAX14935
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.71 V
Type Digital Isolator
Unit Weight 0.023492 oz
Brand: Analog Devices/Maxim Integrated
Data Rate: 25 Mb/s
Factory Pack Quantity: 46
Forward Channels: 3 Channel
Input Type: CMOS, TTL
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 12.4 mA, 22.7 mA
Output Type: Logic
Package/Case: SOIC-Wide-16
Packaging: Tube
Part # Aliases: MAX14935
Pd - Power Dissipation: 1.1268 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 21.1 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V

Техническая документация

Datasheet
pdf, 829 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»