LT6108AIMS8-2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 180 руб.
от 2 шт. —
1 050 руб.
от 5 шт. —
958 руб.
Добавить в корзину 1 шт.
на сумму 1 180 руб.
Описание
Электроэлемент
Усилители считывания тока High Side Current Sense Amplifier with Reference and Comparators
Технические параметры
Common Mode Rejection Ratio | 125(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 0.125@12V(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | Open Drain |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 127(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Response Time | 500(ns) |
Single Supply Voltage (Max) | 60(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24(V) |
Strobe Capability | NO |
Supply Current | 0.65@60V(mA) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.3@60V |
Maximum Input Offset Voltage (mV) | 0.125@12V |
Maximum Operating Supply Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 3000(Typ) |
Maximum Single Supply Voltage (V) | 60 |
Maximum Supply Current (mA) | 0.65@60V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical CMRR (dB) | 125 |
Typical Output Current (mA) | 1(Min)@12V@-40C to 125C |
Typical PSRR (dB) | 127 |
Typical Response Time (us) | 0.5 |
Typical Response Time Range (us) | 0.5 to 5 |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем