LTC2057HVIDD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 130 руб.
от 2 шт. —
1 960 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
Электроэлемент
Прецизионные усилители High Voltage, Low Noise, Zero Drift Operation Amplifier
Технические параметры
Common Mode Rejection Ratio | 128(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | '0.0045@±15V(mV) |
Maximum Input Offset Current | '0.0004@±15V |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | DFN EP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 133(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Shut Down Feature | Yes |
Single Supply Voltage (Max) | 60(V) |
Single Supply Voltage (Min) | 4.75(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | '1.3@±15V(V/us) |
Type | AUTO ZERO/CHOPPER |
Unity Gain Bandwidth Product | 1.5 |
Voltage Gain in dB | 150(dB) |
Amplifier Type: | Operational Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 150 dB |
en - Input Voltage Noise Density: | 11 nV/sqrt Hz |
Factory Pack Quantity: | 121 |
GBP - Gain Bandwidth Product: | 1.5 MHz |
Ib - Input Bias Current: | 30 pA |
In - Input Noise Current Density: | 0.17 pA/rtHz |
Ios - Input Offset Current: | 460 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 800 uA |
Output Current per Channel: | 26 mA |
Output Type: | Rail-to-Rail |
Package/Case: | DFN-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 160 dB |
Shutdown: | Shutdown |
SR - Slew Rate: | 1.2 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 60 V |
Supply Voltage - Min: | 4.75 V |
Voltage Gain dB: | 150 dB |
Vos - Input Offset Voltage: | 500 nV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем