LTM4637IV#PBF, Switching Voltage Regulators 20A DC/DC uModule Buck Reg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 330 руб.
от 10 шт. —
11 080 руб.
от 25 шт. —
9 500 руб.
от 119 шт. —
8 837.17 руб.
Добавить в корзину 1 шт.
на сумму 12 330 руб.
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
µModule® Power ProductsAnalog Devices Inc. µModule ® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.
Технические параметры
Brand: | Analog Devices |
Development Kit: | DC1872A |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 20 V |
Load Regulation: | 0.2% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 17 mA |
Output Current: | 20 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | LGA-133 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 17 mA |
Series: | LTM4637 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 770 kHz |
Topology: | Buck |
Tradename: | uModule |
Type: | uModule Regulator |
DC to DC Converter Type | Step Down |
Efficiency | 88(%) |
Input Voltage | 4.5 to 20(V) |
Input Voltage (Min) | 4.5(V) |
Isolation | Non-Isolated |
Isolation Voltage | Not Required(V) |
Mounting | Surface Mount |
Mounting Style | Surface Mount |
Number of Outputs | 1 |
On/Off Logic | POSITIVE |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 20(A) |
Output Type | ADJUSTABLE |
Output Voltage | 0.6 to 5.5(V) |
Package / Case | LGA |
Package Type | LGA |
Packaging | Tray |
Pin Count | 133 |
Product Depth (mm) | 15(mm) |
Product Length (mm) | 15(mm) |
Rad Hardened | No |
Screening Level | Automotive |
Switching Regulator | Yes |
Type | Step Down |
Automotive | No |
ECCN (US) | EAR99 |
Efficiency (%) | 88 |
EU RoHS | Compliant with Exemption |
Input/Output Type | DC/DC |
Lead Shape | No Lead |
Line Regulation | 0.06%/V |
Load Regulation | 0.45% |
Maximum Input Voltage (V) | 20 |
Maximum Operating Temperature (°C) | 125 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Output Current (A) | 20 |
Output Voltage (V) | 0.6 to 5.5 |
Part Status | Active |
PCB changed | 133 |
PPAP | No |
Standard Package Name | LGA |
Supplier Package | LGA |
Supplier Temperature Grade | Industrial |
Switching Frequency (kHz) | 850 |
Typical Standby Current (mA) | 0.04 |
Вес, г | 6.3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем
Похожие товары