LTC6752HUD-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 360 руб.
от 2 шт. —
2 170 руб.
от 4 шт. —
2 060 руб.
Добавить в корзину 1 шт.
на сумму 2 360 руб.
Описание
Электроэлемент
Аналоговые компараторы 280MHz CMOS Comparator with Latch, Output Supply, Shutdown and Complementary Output
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 5.5(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Type | Complementary |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 12 |
Power Supply Rejection Ratio | 75(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL INPUT |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 2.45(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Supply Current | 6.65@2.5V(mA) |
Voltage Gain in dB | 70.88(dB) |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | High Speed Comparator |
Maximum Input Bias Current (uA) | 1.6@5V |
Maximum Input Offset Voltage (mV) | 5.5@5V |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 5.3 |
Maximum Quiescent Current (mA) | 4.5(Typ) |
Maximum Single Supply Voltage (V) | 5.25 |
Maximum Supply Current (mA) | 7.05@5V |
Maximum Test Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.45 |
Minimum Test Temperature (°C) | -40 |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 12 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Automotive |
Typical CMRR (dB) | 70 |
Typical Output Current (mA) | 50(Max) |
Typical PSRR (dB) | 75 |
Typical Voltage Gain (dB) | 70.88 |
Typical Voltage Gain Range (dB) | 70 to 90 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем