LTM4639EY#PBF

LTM4639EY#PBF
Изображения служат только для ознакомления,
см. техническую документацию
10 100 руб.
от 5 шт.9 080 руб.
от 10 шт.9 010 руб.
от 25 шт.8 254.37 руб.
Добавить в корзину 1 шт. на сумму 10 100 руб.
Номенклатурный номер: 8006074969
Бренд: Analog Devices

Описание

Switching Voltage Regulators Low VIN 20A DC/DC uModule Step-Down Regulator

Технические параметры

DC to DC Converter Type Step Down
Efficiency 88(%)
Input Voltage 2.375 TO 7(V)
Input Voltage (Min) 2.375(V)
Isolation Non-Isolated
Isolation Voltage Not Required(V)
Line Regulation 0.04%/V
Load Regulation 0.3%
Mounting Surface Mount
Mounting Style Surface Mount
Number of Outputs 1
On/Off Logic POSITIVE
Operating Temp Range -40C to 125C
Operating Temperature (Max) 125C
Operating Temperature (Min) -40C
Operating Temperature Classification Automotive
Output Current 20(A)
Output Type ADJUSTABLE
Output Voltage 0.6 to 5.5(V)
Package / Case BGA
Package Type BGA
Packaging Tray
Pin Count 133
Product Depth (mm) 15(mm)
Product Height (mm) 4.32(mm)
Product Length (mm) 15(mm)
Rad Hardened No
Screening Level Automotive
Switching Regulator Yes
Type Step Down
Automotive No
ECCN (US) EAR99
Efficiency (%) 88
EU RoHS Compliant with Exemption
Input/Output Type DC/DC
Lead Shape Ball
Maximum Input Voltage (V) 7
Maximum Operating Temperature (°C) 125
Minimum Input Voltage (V) 2.375
Minimum Operating Temperature (°C) -40
Output Current (A) 20
Output Voltage (V) 0.6 to 5.5
Part Status Active
PCB changed 133
PPAP No
Standard Package Name BGA
Supplier Package BGA
Supplier Temperature Grade Extended
Switching Frequency (kHz) 850
Typical Standby Current (mA) 0.045

Техническая документация

Datasheet
pdf, 682 КБ
Datasheet DC2166A
pdf, 574 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем