LTC6754IUD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 090 руб.
от 2 шт. —
1 930 руб.
от 5 шт. —
1 830 руб.
Добавить в корзину 1 шт.
на сумму 2 090 руб.
Описание
Электроэлемент
5.25V; Comparator Case Style:Qfn; No. Of Pins:12Pins; Ic Output Type:Lvds Rohs Compliant: Yes |Analog Devices LTC6754IUD#PBF
Технические параметры
Common Mode Rejection Ratio | 77(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Offset Voltage | 4(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | QFN EP |
Packaging | Tape and Reel |
Pin Count | 12 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Rail to Rail | RAIL TO RAIL INPUT |
Single Supply Voltage (Max) | 5.25(V) |
Single Supply Voltage (Min) | 2.4(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Supply Current | 14.7@5V(mA) |
Voltage Gain in dB | 53(dB) |
Brand: | Analog Devices |
Comparator Type: | General Purpose |
Factory Pack Quantity: | 121 |
Ib - Input Bias Current: | 2.5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 13.4 uA |
Output Current per Channel: | 3.6 mA |
Output Type: | LVDS |
Package/Case: | QFN-12 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Propagation Delay Time: | 0.0018 us |
Response Time: | 2.9 ns |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 2.4 V |
Vos - Input Offset Voltage: | 750 uV |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем