AD5693RBRMZ

AD5693RBRMZ
Изображения служат только для ознакомления,
см. техническую документацию
1 870 руб.
Добавить в корзину 1 шт. на сумму 1 870 руб.
Номенклатурный номер: 8002975814
Бренд: Analog Devices

Описание

Электроэлемент
; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5693RBRMZ

Технические параметры

Architecture Segment
Brand Analog Devices
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 50
Gain Error 0.075%FS
Interface Type Serial, I2C
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Operating Supply Current 2 uA
Output Type Voltage Buffered
Package / Case MSOP-10
Packaging Tube
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Reference Voltage 2.5 V
Resolution 16 bit
RoHS Details
Series AD5693R
Settling Time 5 us
Shutdown Shutdown
SNR - Signal to Noise Ratio 90 dB
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type Precision DAC
Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: Segment
Brand: Analog Devices
Digital Supply Voltage: 1.62 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.075%FS
INL - Integral Nonlinearity: +/-3 LSB
Interface Type: 2-Wire, I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 2 uA
Output Type: Voltage Buffered
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Voltage: 2.5 V
Resolution: 16 bit
Series: AD5693R
Settling Time: 5 us
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 90 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Вес, г 2

Техническая документация

Datasheet
pdf, 860 КБ
Datasheet
pdf, 910 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем