ADA4084-4ACPZ

Фото 1/2 ADA4084-4ACPZ
Изображения служат только для ознакомления,
см. техническую документацию
4 220 руб.
от 2 шт.4 030 руб.
Добавить в корзину 1 шт. на сумму 4 220 руб.
Номенклатурный номер: 8002976225
Бренд: Analog Devices

Описание

Электроэлемент
Op Amp Quad Low Noise Amplifier R-R I/O В±15V/30V 16-Pin LFCSP EP T/R

Технические параметры

Automotive No
Maximum Input Bias Current - (uA) 0.25@??5V
Maximum Input Offset Current - (uA) 0.025@??5V
Maximum Input Offset Voltage - (mV) 0.2@??5V
Military No
Operating Temperature - (??C) -40~125
Packaging Tape and Reel
Pin Count 16
Process Technology Bipolar
Rail to Rail Rail to Rail Input/Output
Shut Down Support No
Standard Package Name CSP
Supplier Package LFCSP EP
Typical Gain Bandwidth Product - (MHz) 15.9
Typical Slew Rate - (V/us) 3.7@??5V
3 dB Bandwidth: 13.9 MHz
Amplifier Type: Low Power Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 124 dB
en - Input Voltage Noise Density: 3.9 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 1500
GBP - Gain Bandwidth Product: 15.9 MHz
Ib - Input Bias Current: 400 nA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 5 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 595 uA
Operating Supply Voltage: 3 V to 30 V, +/-1.5 V to+/-15 V
Output Current per Channel: 30 mA
Output Type: Rail-to-Rail
Package / Case: LFCSP-16
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Series: ADA4084-4
Shutdown: No Shutdown
SR - Slew Rate: 4.6 V/us
Subcategory: Amplifier ICs
Supply Type: Single
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Type: General Purpose Amplifier
Vcm - Common Mode Voltage: 1.5 V
Voltage Gain dB: 112 dB
Vos - Input Offset Voltage: 200 uV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1051 КБ
Datasheet
pdf, 1057 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем