MAX14914ATE+, Power Switch ICs - Power Distribution High-Side Switch with Current Limiting a

MAX14914ATE+, Power Switch ICs - Power Distribution High-Side Switch with Current Limiting a
Изображения служат только для ознакомления,
см. техническую документацию
1 610 руб.
от 10 шт.1 110 руб.
от 100 шт.947 руб.
от 250 шт.876.92 руб.
Добавить в корзину 1 шт. на сумму 1 610 руб.
Номенклатурный номер: 8005194850
Артикул: MAX14914ATE+
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Switches & Multiplexers ADI SLP

Технические параметры

Brand: Analog Devices/Maxim Integrated
Current Limit: 135 mA to 1.9 A
Development Kit: MAX14914EVKIT#
Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
On Resistance - Max: 240 mOhms
Operating Supply Voltage: 10 V to 40 V
Output Current: 500 mA
Package/Case: TQFN-16
Packaging: Tube
Pd - Power Dissipation: 2.28 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 10 V
Type: High Side
Brand Maxim Integrated
Current Limit 135 mA to 1.9 A
Development Kit MAX14914EVKIT#
Factory Pack Quantity 60
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
On Resistance - Max 240 mOhms
Operating Supply Voltage 10 V to 40 V
Package / Case TQFN-16
Packaging Tube
Pd - Power Dissipation 2.28 W
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series MAX14914
Supply Voltage - Max 40 V
Supply Voltage - Min 10 V
Type High Side

Техническая документация

Datasheet
pdf, 510 КБ
Документация
pdf, 686 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем