MAX12930FASA+

MAX12930FASA+
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 2 шт.1 540 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8002976423
Бренд: Analog Devices

Описание

Электроэлемент
DIGITAL ISOLATOR, 5KV, 2-CH, NSOIC-8; No. of Channels:2 Channel; Propagation Delay:10.9ns; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:NSOIC; No. of Pins:8Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Data Rate 150 Mb/s
Factory Pack Quantity 100
Forward Channels 2 Channel
Isolation Type Capacitive Coupling
Isolation Voltage 3.75 kVrms
Manufacturer Maxim Integrated
Maximum Fall Time 5.1 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 4.5 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 4.21 mA
Package / Case SOIC-8
Pd - Power Dissipation 588.2 mW
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 10.9 ns
Pulse Width 5 ns
Pulse Width Distortion 0.3 ns
Reverse Channels 0 Channel
RoHS Details
Series MAX12930
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.71 V
Brand: Analog Devices/Maxim Integrated
Data Rate: 25 Mb/s, 150 Mb/s
Factory Pack Quantity: 100
Forward Channels: 2 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 5.1 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 4.5 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 4.21 mA
Package/Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 588.2 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 10.9 ns
Pulse Width Distortion: 0.3 ns
Pulse Width: 5 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Вес, г 10.2

Техническая документация

Datasheet
pdf, 1281 КБ
Документация
pdf, 1423 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»