ATMEGA168PA-MMH
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 210 руб.
от 2 шт. —
1 060 руб.
Добавить в корзину 1 шт.
на сумму 1 210 руб.
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, ATMEGA, 20MHZ, QFN-32, Controller Family/Series:ATmega, CPU Speed:20MHz, Program Memory Size:16KB, RAM Memory Size:1KB, No. of Pins:28Pins, MCU Case Style:QFN, No. of I/O's:23I/O's, Supply Voltage Min:1.8V, RoHS Compliant: Yes
Технические параметры
# I/Os (Max) | 23 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | ATmega |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | VQFN EP |
Packaging | Tray |
Pin Count | 28 |
Program Memory Size | 16KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 1KB(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | 2-Wire, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 23 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | MLF-28 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega168PA |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 32623 КБ
Документация
pdf, 32097 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем