ADUM142E1BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 080 руб.
от 2 шт. —
950 руб.
Добавить в корзину 1 шт.
на сумму 1 080 руб.
Описание
Электроэлемент
; Interface Case Style:Wsoic; No. Of Pins:16Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADUM142E1BRWZ
Технические параметры
Automotive | No |
Maximum Fall Time - (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Power Dissipation - (mW) | 2780 |
Maximum Propagation Delay Skew - (ns) | 6.1 |
Maximum Propagation Delay Time (tPHL) - (ns) | 13 |
Maximum Propagation Delay Time (tPLH) - (ns) | 13 |
Maximum Pulse Width Distortion - (ns) | 3 |
Maximum Quiescent Supply Current - (mA) | 11.5/11.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.7 |
Minimum Pulse Width - (ns) | 6.6 |
Operating Temperature - (??C) | -40~125 |
Output Type | CMOS |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SOIC W |
Brand: | Analog Devices |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Forward Channels: | 2 Channel |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 2.5 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 2.5 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 11 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 15 ns |
Protocol Supported: | SPI |
Pulse Width Distortion: | 500 ps |
Pulse Width: | 6.6 ns |
Reverse Channels: | 2 Channel |
Series: | ADUM142E |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 1.7 V |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/2 |
Lead Shape | Gull-wing |
Maximum Data Rate | 150Mbps(Min) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2780 |
Maximum Propagation Delay Skew (ns) | 6.1 |
Maximum Propagation Delay Time (tPHL) (ns) | 15 |
Maximum Propagation Delay Time (tPLH) (ns) | 15 |
Maximum Quiescent Supply Current (mA) | 11.5/11.5 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 849Vp |
Minimum Common Mode Rejection (kV/us) | 75 |
Minimum Isolation Voltage (Vrms) | 3750 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 3.3|5|2.5 |