ADUM1440ARQZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Электроэлемент
Описание IC: интерфейс; цифровой изолятор; 2Мбит/с; iCoupler®; 2,25?3,6ВDC Характеристики Категория | Микросхема |
Тип | цифровой изолятор |
Монтаж | SMD |
Кол-во каналов | 4 |
Скорость передачи, Мбит/сек | 2 |
Мин.напряжение питания, В | 2.25 |
Макс.напряжение питания, В | 3.6 |
Корпус | QSOP16 |
Технические параметры
Brand | Analog Devices |
Data Rate | 2 Mb/s |
Factory Pack Quantity | 98 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 2.5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 732 uA |
Package / Case | QSOP-16 |
Packaging | Tube |
Pd - Power Dissipation | 1.64 W |
Polarity | Bidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 80 ns |
RoHS | Details |
Series | ADUM1440 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.25 V |
Type | General Purpose |
Base Product Number | ADUM1440 -> |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 25kV/Вµs |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Inputs - Side 1/Side 2 | 4/0 |
Isolated Power | No |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns |
Pulse Width Distortion (Max) | 8ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 2ns, 2ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-QSOP |
Technology | Magnetic Coupling |
Voltage - Isolation | 2500Vrms |
Voltage - Supply | 2.25V ~ 3.6V |
Brand: | Analog Devices |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 492 uA, 732 uA |
Package/Case: | QSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.64 W |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 80 ns |
Series: | ADUM1440 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Type: | General Purpose |