ADUM240E1BRWZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 800 руб.
Добавить в корзину 1 шт.
на сумму 1 800 руб.
Описание
Электроэлемент
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube
Технические параметры
Brand | Analog Devices |
Data Rate | 150 Mb/s |
Factory Pack Quantity | 47 |
Forward Channels | 4 Channel |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 5 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Fall Time | 1 ms |
Maximum Operating Temperature | +125 C |
Maximum Rise Time | 1 ms |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 9.2 mA, 11.8 mA |
Package / Case | SOIC-16 |
Packaging | Tube |
Polarity | Unidirectional |
Product | Digital Isolators |
Product Category | Digital Isolators |
Propagation Delay Time | 7.2 ns |
Protocol Supported | SPI |
Pulse Width | 6.6 ns |
Pulse Width Distortion | 500 ps |
Reverse Channels | 0 Channel |
RoHS | Details |
Series | ADUM240E |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.7 V |
Type | Digital Isolator |
Unit Weight | 0.023492 oz |
Automotive | No |
Coupling Type | Magnetic Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 150Mbps(Min) |
Maximum Fall Time (ns) | 2.5(Typ) |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 2780 |
Maximum Propagation Delay Skew (ns) | 6.1 |
Maximum Propagation Delay Time (tPHL) (ns) | 13 |
Maximum Propagation Delay Time (tPLH) (ns) | 13 |
Maximum Quiescent Supply Current (mA) | 20 |
Maximum Rise Time (ns) | 2.5(Typ) |
Maximum Working Insulation Voltage | 849Vp |
Minimum Common Mode Rejection (kV/us) | 75 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |