ADUM263N1BRIZ

ADUM263N1BRIZ
Изображения служат только для ознакомления,
см. техническую документацию
1 960 руб.
Добавить в корзину 1 шт. на сумму 1 960 руб.
Номенклатурный номер: 8002976618
Бренд: Analog Devices

Описание

Электроэлемент
Robust 5.0 kVrms Six Channel Digital Isolator w/ Fail-Safe & 3 Reverse Channels

Технические параметры

Brand Analog Devices
Data Rate 150 Mb/s
Factory Pack Quantity 37
Forward Channels 3 Channel
Isolation Type Magnetic Coupling
Isolation Voltage 5 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 1 ms
Maximum Operating Temperature +125 C
Maximum Rise Time 1 ms
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 6 Channel
Operating Supply Current 15.9 mA, 17 mA
Package / Case SOIC-16
Packaging Tube
Pd - Power Dissipation 2.78 W
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 7.2 ns
Pulse Width 6.6 ns
Pulse Width Distortion 500 ps
Reverse Channels 3 Channel
RoHS Details
Series ADUM263N
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.7 V
Type 6 Channel Digital Isolator
Brand: Analog Devices
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 37
Forward Channels: 3 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 1 ms
Maximum Operating Temperature: +125 C
Maximum Rise Time: 1 ms
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Operating Supply Current: 17 mA
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 2.78 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 7.2 ns
Pulse Width Distortion: 500 ps
Pulse Width: 6.6 ns
Reverse Channels: 3 Channel
Series: ADUM263N
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 9.77

Техническая документация

Datasheet
pdf, 568 КБ
Datasheet ADUM260N1BRIZ
pdf, 676 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»