ATSAM4SD32BB-AN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 670 руб.
от 2 шт. —
2 490 руб.
от 5 шт. —
2 380 руб.
от 6 шт. —
2 302.50 руб.
Добавить в корзину 1 шт.
на сумму 2 670 руб.
Описание
Электроэлемент
ATSAM4SD32BB-ANR Microcontrollers Microchip Technology MCU 32-bit ARM Cortex RISC 2MB Flash 1.2V/3.3V 64-Pin - Arrow.com
Технические параметры
# I/Os (Max) | 47 |
ADC Resolution | 12 |
Clock Freq | 120(MHz) |
Cpu Family | SAM4S |
DAC Resolution | 12 |
Device Core | ARM Cortex M4 |
Device Core Size | 32(b) |
Frequency | 120(MHz) |
Instruction Set Architecture | RISC |
Maximum Expanded Memory Size | 16MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 2 |
On-Chip ADC | 11 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 1.32/3.6(V) |
Operating Supply Voltage (Min) | 1.08/1.62(V) |
Operating Supply Voltage (Typ) | 1.2/3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | LQFP |
Packaging | Tape and Reel |
Pin Count | 64 |
Program Memory Size | 2MB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 160KB(kB) |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 1.62 V to 3.6 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M4 |
DAC Resolution: | 12 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 160 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
I/O Voltage: | 1.62 V to 3.6 V |
Interface Type: | I2S, SPI, UART, USART, USB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 120 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 11 Channel |
Number of I/Os: | 47 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Processor Series: | SAM4S |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+DSP |
Program Memory Size: | 2 MB |
Program Memory Type: | Flash |
Series: | SAM4S |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 11 |
ADC Resolution (bit) | 12 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM4S |
I2C | 2 |
I2S | 1 |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 120 |
Maximum CPU Frequency (MHz) | 120 |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.08|1.62 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 2 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 47 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 160KB |
Real Time Clock | Yes |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.2|3.3 |
UART | 2 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары