ADM3065EBRZ

ADM3065EBRZ
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 2 шт.1 190 руб.
от 5 шт.1 100 руб.
от 10 шт.1 045 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8002976698
Бренд: Analog Devices

Описание

Электроэлемент
Analog Devices ADM3065EBRZ, Line Transceiver 1 (RS-485)-TX 1 (RS-485)-RX 1 (RS-485)-TRX, 3 → 5.5 V, 8-Pin SOIC

Технические параметры

Automotive No
Driving Mode 3-State
Maximum Single Supply Voltage - (V) 5.5
Military No
Minimum Single Supply Voltage - (V) 3
Number of Receivers 1
Number of Transceivers 1
Number of Transmitters 1
Operating Temperature - (??C) -40~125
Packaging Tube
Pin Count 8
Power Supply Type Single
Receiver Communication Type RS-485
Receiver Signal Type Differential
Standard Package Name SOP
Supplier Package SOIC N
Transmitter Signal Type Differential
Brand: Analog Devices
Data Rate: 50 Mb/s
Development Kit: EVAL-ADM3065EEBZ
Duplex: Half Duplex
ESD Protection: 12 kV
Factory Pack Quantity: Factory Pack Quantity: 98
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 107 mA
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Package / Case: SOIC-8
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 9 ns
Series: ADM3065E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver

Техническая документация

Datasheet
pdf, 479 КБ
Datasheet
pdf, 1993 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем