ATSAMA5D42B-CU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 970 руб.
Добавить в корзину 1 шт.
на сумму 6 970 руб.
Описание
Электроэлемент
32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 361-Ball TFBGA Tray - Trays
Технические параметры
# I/Os (Max) | 152 |
ADC Resolution | 10 |
Clock Freq | 528(MHz) |
Cpu Family | ATSAMA5D4 |
Device Core | ARM CORTEX A5 |
Device Core Size | 32(b) |
Frequency | 528(MHz) |
Instruction Set Architecture | RISC |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 5 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.8(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TFBGA |
Packaging | Tray |
Pin Count | 361 |
Program Memory Size | 128KB(kB) |
Program Memory Type | ROM |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 128KB(kB) |
Brand: | Microchip Technology |
Core: | ARM Cortex A5 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data ROM Size: | 128 kB |
Development Kit: | AT91SAM-ICE, ATSAMA5D4-XULT |
Factory Pack Quantity: Factory Pack Quantity: | 84 |
I/O Voltage: | 1.8 V/3.3 V |
Instruction Type: | Floating Point |
Interface Type: | I2C, ISI, SMD, SPI, SSC, VDEC, USRT, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
L2 Cache Instruction / Data Memory: | 128 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 600 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | L1/L2 Cache, ROM, SRAM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 120 I/O |
Number of Timers/Counters: | 3 Timer |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LFBGA-361 |
Packaging: | Tray |
Processor Series: | SAMA5D4 |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | SAMA5D4 |
Subcategory: | Microprocessors-MPU |
Tradename: | SAMA5 |
Watchdog Timers: | Watchdog Timer |
Вес, г | 59.5 |
Техническая документация
Datasheet
pdf, 9983 КБ
Документация
pdf, 5396 КБ
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем