ATMEGA169PV-8AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 090 руб.
от 2 шт. —
2 880 руб.
от 5 шт. —
2 730 руб.
от 10 шт. —
2 590.38 руб.
Добавить в корзину 1 шт.
на сумму 3 090 руб.
Описание
Электроэлемент
MCU, 8BIT, ATMEGA, 8MHZ, TQFP-64; Product Range:AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed:8MHz; Program Memory Size:16KB; RAM Memory Size:1KB; No. of Pins:64Pins; MCU Case Style:TQFP; No. of I/O's:54I/O's; Embedded Interface Type:I2C, SPI, UART; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; MCU Family:AVR ATmega; MCU Series:ATmega16X; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Base Number:megaAVR; Controller Family/Series:ATmega; EEPROM Memory Size:512Byte; Flash Memory Size:16KB; Logic Function Number:169; MPU Core Size:8bit; No. of ADC Inputs:8; No. of PWM Channels:4; No. of Timers:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, RTC; Program Memory Size:16KB; Supply Voltage Range:1.8V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
ADC Channels | 8 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/USART |
Maximum Clock Rate - (MHz) | 8 |
Maximum CPU Frequency - (MHz) | 8 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 53 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 16KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 3 |
RAM Size | 1KB |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Device Core | AVR |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | ATmega |
Instruction Set Architecture | RISC |
LCD Segments | 100 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 8 |
Maximum CPU Frequency (MHz) | 8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Special Features | LCD Controller |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 1 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 512 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Interface Type: | SPI, USART, USI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 8 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 54 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 16 kB |
Program Memory Type: | Flash |
Series: | ATmega169P |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Вес, г | 1.8 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем