MAX14434FAWE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 810 руб.
от 2 шт. —
2 620 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Описание
Электроэлемент
DIGITAL ISOLATOR, 4CH, -40 TO 125DEG C; No. of Channels:4 Channel; Propagation Delay:10.9ns; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 200 Mb/s |
Factory Pack Quantity: | 46 |
Forward Channels: | 4 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Fall Time: | 1.4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 1.6 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 9.52 mA |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.1268 W |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 5.6 ns |
Pulse Width Distortion: | 0.3 ns |
Pulse Width: | 5 ns |
Reverse Channels: | 0 Channel |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.71 V |
Type: | Fast, Low-Power |
Техническая документация
Datasheet
pdf, 1330 КБ