MAX3232EWE+

MAX3232EWE+
Изображения служат только для ознакомления,
см. техническую документацию
2 440 руб.
от 2 шт.2 270 руб.
от 5 шт.2 150 руб.
Добавить в корзину 1 шт. на сумму 2 440 руб.
Номенклатурный номер: 8002977581
Бренд: Analog Devices

Описание

Электроэлемент
RS232 TXRX, 235KBPS, 5.5V, WSOIC-16; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:WSOIC; No. of Pins:16Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3232; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 2/2
Package / Case 16-SOIC(0.295", 7.50mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol RS232
Standard Package 46
Supplier Device Package 16-SOIC W
Type Transceiver
Voltage - Supply 3 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
Data Rate: 235 kb/s
Duplex: Full Duplex
ESD Protection: Without ESD Protection
Factory Pack Quantity: 46
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package/Case: SO-16 Wide
Packaging: Tube
Part # Aliases: MAX3232
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.3 us
Shutdown: Without Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.445

Техническая документация

Datasheet
pdf, 1664 КБ
Datasheet
pdf, 1661 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем