MAX6634MSA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 500 руб.
от 2 шт. —
1 370 руб.
Добавить в корзину 1 шт.
на сумму 1 500 руб.
Описание
Электроэлемент
TEMPERATURE SENSOR, 1DEG C, NSOIC-8; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:150°C; Sensor Case Style:NSOIC; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Accuracy | ±1°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Temp Monitoring System(Sensor) |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 150°C |
Output Alarm | Yes |
Output Fan | Yes |
Output Type | I²C™/SMBus™ |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 150°C |
Sensor Type | Internal |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Topology | ADC, Register Bank |
Voltage - Supply | 3 V ~ 5.5 V |
Accuracy: | +/-2.5 C |
Brand: | Maxim Integrated |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 uA |
Output Type: | Digital |
Package/Case: | SOIC-Narrow-8 |
Packaging: | Tube |
Part # Aliases: | MAX6634 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 12 bit |
Series: | MAX6634 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Temperature Threshold: | Programmable |
Type: | Temperature Sensor |
Техническая документация
Datasheet
pdf, 1030 КБ