DS1721S+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
660 руб.
от 2 шт. —
600 руб.
Добавить в корзину 1 шт.
на сумму 660 руб.
Описание
Электроэлемент
2 WIRE DIGITAL THERMOMETER, 1721; IC Output Type:Voltage; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:1721; Logic Function Number:1721; Operating Temperature Max:125°C; Operating Temperature Range:-55°C to +125°C; Output Voltage:2.4V; Resolution:12bit; Resolution (Bits):12bit; Sensor / Transducer Type:Temperature; Supply Current:1000µA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-55°C to +125°C
Технические параметры
Accuracy | ±2°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | Yes |
Output Fan | Yes |
Output Type | 2-Wire Serial, I²C™/SMBUS™ |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Topology | ADC, Comparator, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Accuracy: | +/-2 C |
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Maxim Integrated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1721S 90-1721S+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1721 |
Subcategory: | Sensors |
Вес, г | 0.157 |