DS1822Z+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 370 руб.
от 2 шт. —
2 200 руб.
Добавить в корзину 1 шт.
на сумму 2 370 руб.
Описание
Электроэлемент
SENSOR, DIGITAL, THERMOMETER, 8SOIC; IC Output Type:Open Drain; Sensing Accuracy Range:В± 2В°C; Sensing Temperature Min:-55В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Resolution (Bits):12bit; Supply Current:1mA; Supply Voltage Range:3V to 5.5V; Temperature Sensing Range:-55В°C to +125В°C
Технические параметры
Accuracy | ±2°C |
Category | Sensors, Transducers |
Family | Temperature |
Output Type | Digital |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | 1-Wire CommunicationsLead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 3 V ~ 5 V |
Accuracy: | +/-2 C |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1822Z 90-1822Z+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Subcategory: | Sensors |
Техническая документация
Datasheet
pdf, 245 КБ