DS600U+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 480 руб.
от 2 шт. —
2 310 руб.
Добавить в корзину 1 шт.
на сумму 2 480 руб.
Описание
Электроэлемент
TEMPERATURE SENSOR, MICROSOP8, 600; IC Output Type:Voltage; Sensing Accuracy Range:В± 0.5В°C; Sensing Temperature Min:-40В°C; Sensing Temperature Max:+125В°C; Sensor Case Style:ВµSOP; No. of Pins:8Pins; Supply Voltage Min:2.7
Технические параметры
Accuracy | ±0.75°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Temperature Monitor |
Mounting Type | Surface Mount |
Operating Temperature | -40°C ~ 125°C |
Output Alarm | No |
Output Fan | No |
Output Type | Voltage |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -40°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 50 |
Supplier Device Package | 8-uMax-EP |
Voltage - Supply | 2.7 V ~ 5.5 V |
Accuracy: | +/-0.5 C |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | Local |
Factory Pack Quantity: | 50 |
Gain: | 6.45 mV/C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Output Type: | Analog |
Package/Case: | SOP-8 |
Packaging: | Tube |
Part # Aliases: | DS600U 90-0600U+000 |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Temperature Threshold: | Programmable |
Type: | Temperature Sensor |
Вес, г | 0.181 |