74HCT244D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
86 руб.
от 10 шт. —
67 руб.
от 76 шт. —
49.52 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Альтернативные предложения3
Описание
Электроэлемент
74HCT CMOS, SMD, 74HCT244, SOIC20; Logic Family / Base Number:74HCT244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCT244; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
High Level Output Current | -6(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 6(mA) |
Maximum Propagation Delay Time @ Maximum CL | 22@4.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 45(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Base Product Number | 74HCT244 -> |
Current - Output High, Low | 6mA, 6mA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Buffer, Non-Inverting |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 20-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74HCT -> |
Supplier Device Package | 20-SO |
Voltage - Supply | 4.5V ~ 5.5V |
кол-во в упаковке | 2000 |
Input Type | - |
Manufacturer | Toshiba Semiconductor and Storage |
Part Status | Active |
IC Type | Buffer & Line Driver IC |
Logic Function | Buffer, Line Driver |
Maximum High Level Output Current | -6mA |
Maximum Low Level Output Current | 6mA |
Maximum Operating Supply Voltage | 6 V |
Minimum Operating Supply Voltage | 2 V |
Number of Channels per Chip | 8 |
Propagation Delay Test Condition | 50pF |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем