AD5242BRZ100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 2 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Посмотреть аналоги5
Описание
Электроэлемент
; Resistance Tolerance:-30%, +50%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices AD5242BRZ100
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Digital Potentiometers |
Interface | I²C, 2-Wire Serial |
Memory Type | Volatile |
Number of Circuits | 2-Dual |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 16-SOIC |
Packaging | Tape & Reel(TR) |
Resistance In Ohms | 100K |
Standard Package | 1 |
Taps | 256 |
Temperature Coefficient | 30 ppm/°C Typical |
Voltage - Supply | 2.7 V ~ 5.5 V, ±2.3 V ~ 2.7 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Lead Shape | Gull-wing |
PCB changed | 16 |
Package Height | 1.5(Max) |
Mounting | Surface Mount |
Package Width | 4(Max) |
Package Length | 10(Max) |
Number of Pot per Package | 2 |
Number of Positions | 256 |
Resistance Value (kOhm) | 100 |
Minimum Single Supply Voltage (V) | 2.7 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Dual Supply Voltage (V) | ±2.7 |
Typical Dual Supply Voltage (V) | ±2.5 |
Minimum Dual Supply Voltage (V) | ±2.3 |
Maximum Supply Current (mA) | 0.0001(Typ) |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Pin Count | 16 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Base Product Number | AD5242 -> |
Configuration | Potentiometer |
ECCN | EAR99 |
Features | Selectable Address |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Taps | 256 |
Package | Tube |
REACH Status | REACH Unaffected |
Resistance - Wiper (Ohms) (Typ) | 60 |
Resistance (Ohms) | 100k |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Taper | Linear |
Temperature Coefficient (Typ) | 30ppm/В°C |
Tolerance | -30%, +50% |
Video File | High Speed Converters by Analog Devices |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5242EBZ |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Dual |
Operating Supply Current: | 100 nA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 100 kOhms |
Series: | AD5242 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 256 |
Temperature Coefficient: | 30 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 30% |
Wiper Memory: | Volatile |
Вес, г | 0.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем