AD7303BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 010 руб.
Добавить в корзину 1 шт.
на сумму 2 010 руб.
Описание
Электроэлемент
5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins; Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD7303BRMZ
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Digital to Analog Converters |
Number of Bits | 8 |
Operating Temperature | -40°C ~ 105°C |
Other Names | AD7303BRM-REEL7 |
Package / Case | 8-MSOP |
Packaging | Tape & Reel(TR) |
Settling Time | 1.2µs |
Standard Package | 1 |
Voltage Supply Source | Single |
Architecture | Current Source |
Base Product Number | AD7303 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of D/A Converters | 2 |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Automotive | No |
Conversion Rate | 833ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | -0.5LSB(Typ) |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 450 |
Maximum Settling Time (us) | 2 |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Output Polarity | Unipolar |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Resolution | 8bit |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Commercial |
Typical Single Supply Voltage (V) | 3.3|5 |
Voltage Reference | Internal|External |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 6.93 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sampling Rate: | 833 kS/s |
Series: | AD7303 |
Settling Time: | 1.2 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем