LT1431CS8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 600 руб.
от 2 шт. —
1 460 руб.
от 5 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 600 руб.
Описание
Электроэлемент
Voltage Regulator, Adjustable, +2.5 TO +36V, Bi-Polar, 8 Pin, Plastic, SOP
Технические параметры
Current - Cathode | 1mA |
Current - Output | 100mA |
Current - Supply | - |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | - |
Noise - 10Hz to 10kHz | - |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Output Type | Adjustable |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Part Status | Active |
Reference Type | Shunt |
Series | - |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 30ppm/В°C Typical |
Tolerance | В±0.4% |
Voltage - Input | - |
Voltage - Output (Max) | 36V |
Voltage - Output (Min/Fixed) | 2.5V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Initial Accuracy: | 0.4% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Maximum Output Voltage: | 2.52 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Output Voltage: | 2.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Shunt Adjustable Precision References |
Series VREF - Input Voltage - Max: | 36 V |
Series: | LT1431 |
Shunt Current - Max: | 100 mA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 30 PPM/C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.4% |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 36 |
Maximum Operating Temperature (°C) | 70 |
Maximum Output Current (mA) | 100 |
Maximum Temperature Coefficient | 30ppm/°C(Typ) |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 to 36 |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Topology | Shunt |
Вес, г | 0.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем