MAX3224EEUP+

MAX3224EEUP+
Изображения служат только для ознакомления,
см. техническую документацию
3 640 руб.
от 2 шт.3 420 руб.
Добавить в корзину 1 шт. на сумму 3 640 руб.
Номенклатурный номер: 8002978205
Бренд: Analog Devices

Описание

Электроэлемент
RS-232 Interface IC +/-15kV ESD-Protected, 1uA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

Технические параметры

Category Integrated Circuits(ICs)
Family Interface-Drivers, Receivers, Transceivers
Mounting Type Surface Mount
Number of Drivers/Receivers 2/2
Package / Case 20-TSSOP(0.173", 4.40mm Width)
Packaging Tube
Product Training Modules Lead(SnPb)Finish for COTSObsolescence Mitigation Program
Protocol RS232
Standard Package 74
Supplier Device Package 20-TSSOP
Type Transceiver
Voltage - Supply 3 V ~ 5.5 V
Brand: Analog Devices/Maxim Integrated
Data Rate: 250 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 74
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: TSSOP-20
Packaging: Tube
Part # Aliases: MAX3224E
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 0.15 us
Series: MAX3224E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Type: Single Supply
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Вес, г 0.19

Техническая документация

Datasheet
pdf, 2616 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем