MAX6633MSA+

MAX6633MSA+
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
от 2 шт.1 830 руб.
Добавить в корзину 1 шт. на сумму 1 930 руб.
Номенклатурный номер: 8002978216
Бренд: Analog Devices

Описание

Электроэлемент
SENSOR, TEMP, 12BIT, 150DEG MAX, 8SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 1°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+150°C; Sensor Case Style:SOIC; No. of Pins:8Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Resolution (Bits):12bit; Supply Current:200µA; Supply Voltage Range:3V to 5.5V; Temperature Sensing Range:-55°C to +150°C

Технические параметры

Accuracy +/-1 C
Brand Maxim Integrated
Configuration Local
Factory Pack Quantity 100
Interface Type 2-Wire, I2C, SMBus
Manufacturer Maxim Integrated
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Supply Current 700 uA
Output Type Digital
Package / Case SOIC-8
Packaging Tube
Part # Aliases MAX6633
Pd - Power Dissipation 471 mW
Product Sensor
Product Category Board Mount Temperature Sensors
Resolution 12 bit
RoHS Details
Series MAX6633
Shutdown Shutdown
Supply Voltage - Max 5.5 VDC
Supply Voltage - Min 3 VDC
Temperature Threshold Programmable
Accuracy: +/-2.5 C
Brand: Analog Devices/Maxim Integrated
Configuration: Local
Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Current: 700 uA
Output Type: Digital
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX6633
Pd - Power Dissipation: 471 mW
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Temperature Threshold: Programmable
Type: Temperature Sensor
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1028 КБ
Документация
pdf, 204 КБ