PIC18F458-I/PT

Фото 1/2 PIC18F458-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
5 240 руб.
от 2 шт.5 000 руб.
от 5 шт.4 800 руб.
от 10 шт.4 564.53 руб.
Добавить в корзину 1 шт. на сумму 5 240 руб.
Номенклатурный номер: 8002978343

Описание

Электроэлемент
MCU, 8BIT, PIC18, 40MHZ, TQFP-44; Product Range:PIC18 Family PIC18F45xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:32KB; RAM Memory Size:1.5KB; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:33I

Технические параметры

Analog Comparators 2
Data Bus Width 8 Bit
Device Core PIC
Instruction Set Architecture RISC
Interface Type CAN/I2C/SPI/USART
Lead Finish Matte Tin
Max Processing Temp 260
Maximum Expanded Memory Size 2 MB
Maximum Operating Supply Voltage 5.5 V
Maximum Power Dissipation 1000 mW
Maximum Speed 40 MHz
Minimum Operating Supply Voltage 4.2 V
Mounting Surface Mount
Number of Programmable I/Os 33
Number of Timers 4
On-Chip ADC 8-chx10-bit
Operating Supply Voltage 5 V
Operating Temperature -40 to 85 °C
Program Memory Size 32 KB
Program Memory Type Flash
RAM Size 1.5 KB
Screening Level Industrial
Special Features CAN Controller
Watchdog 1
ADC Channels 8
ADC Resolution (bit) 10
Automotive No
CAN 1
Core Architecture PIC
ECCN (US) 3A991.a.2
Ethernet 0
EU RoHS Compliant
Family Name PIC18
I2C 1
I2S 0
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 40
Maximum CPU Frequency (MHz) 40
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 1000
Minimum Operating Supply Voltage (V) 4.2
Minimum Operating Temperature (°C) -40
No. of Timers 4
Number of ADCs Single
Number of I/Os 33
Packaging Tray
Parallel Master Port No
Part Status NRND
PCB changed 44
Pin Count 44
PPAP No
Programmability Yes
PWM 2
Real Time Clock No
SPI 1
Standard Package Name QFP
Supplier Package TQFP
Supplier Temperature Grade Industrial
Timers Resolution (bit) 8/16/16/16
Typical Operating Supply Voltage (V) 5
UART 0
USART 1
USB 0
Вес, г 2.1

Техническая документация

Datasheet
pdf, 6718 КБ
Datasheet
pdf, 15568 КБ
PIC18FXX8 Data Sheet
pdf, 7268 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
mikroc_503_eval_setup
zip, 9078 КБ
piccv8.01PL3
zip, 4102 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем