PIC18F8720-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 810 руб.
Добавить в корзину 1 шт.
на сумму 4 810 руб.
Описание
Электроэлемент
MCU 8 Bit - Flash - PIC18 Family PIC18F87xx Series Microcontrollers - 25 MHz - 128 KB - 3.75 KB - 80 Pins.
Технические параметры
Analog Comparators | 2 |
Data Bus Width | 8 Bit |
Device Core | PIC |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Expanded Memory Size | 2 MB |
Maximum Operating Supply Voltage | 5.5I5.8 V |
Maximum Power Dissipation | 1000 mW |
Maximum Speed | 25 MHz |
Minimum Operating Supply Voltage | 3.9I4.2 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 68 |
Number of Timers | 5 |
On-Chip ADC | 16-chx10-bit |
Operating Supply Voltage | 5 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 128 KB |
Program Memory Type | Flash |
RAM Size | 3.75 KB |
Screening Level | Industrial |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.75 kB |
Data ROM Size: | 1024 B |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 119 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 16 Channel |
Number of I/Os: | 68 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | TQFP-80 |
Packaging: | Tray |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)Fx720 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.2 V |
Tradename: | PIC |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC18 |
I2C | 1 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 25 |
Maximum CPU Frequency (MHz) | 25 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Operating Supply Voltage (V) | 4.2 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 68 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | NRND |
PCB changed | 80 |
Pin Count | 80 |
PPAP | No |
Process Technology | CMOS |
Programmability | Yes |
PWM | 5 |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Timers Channels | 2/3 |
Timers Resolution (bit) | 8/16 |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 2 |
USB | 0 |
ADCs | 16x10 bit |
Maximum Frequency | 25MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5x10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | TQFP |
Pulse Width Modulation | 5x10 bit(CCP) |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Width | 12.25mm |
Вес, г | 4.25 |
Техническая документация
Datasheet
pdf, 6058 КБ
Datasheet
pdf, 3088 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 13876 КБ
PIC контроллеры MICROCHIP
pdf, 266 КБ
Документация
pdf, 3011 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
MICROCHIP MPLAB_730b_Full
zip, 34001 КБ
MICROCHIP MPLAB-C18_COMPILER-Student-Edition-v3_02
zip, 22525 КБ
mikroc_503_eval_setup
zip, 9078 КБ
piccv8.01PL3
zip, 4102 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем