MAX3245EAI+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 480 руб.
Добавить в корзину 1 шт.
на сумму 2 480 руб.
Описание
Электроэлемент
RS232 TXRX, 1MBPS, 5.5V, SSOP-28; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:MAX3245; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Drivers, Receivers, Transceivers |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 3/5 |
Package / Case | 28-SSOP(0.209", 5.30mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Protocol | RS232 |
Standard Package | 46 |
Supplier Device Package | 28-SSOP |
Type | Transceiver |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 1 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: | 46 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 5 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package/Case: | SSOP-28 |
Packaging: | Tube |
Part # Aliases: | MAX3245 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Datasheet
pdf, 570 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары