MAX3323EEUE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 770 руб.
от 2 шт. —
3 580 руб.
от 5 шт. —
3 430 руб.
от 10 шт. —
3 260.73 руб.
Добавить в корзину 1 шт.
на сумму 3 770 руб.
Описание
Электроэлемент
TRANSCEIVER, RS-232, 15KV ESD, 3323; Output Type:Adjustable; Input Voltage Min:-; Input Voltage Max:-; DC / DC Converter IC Case:-; No. of Pins:16Pins; Output Current:-; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Topology:-; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:3323; Data Rate:250Kbps; Device Type:Transceiver; Driver Case Style:TSSOP; IC Interface Type:RS232; IC Temperature Range:Industrial; No. of Drivers:1Drivers; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Supply Current:1mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Supply Voltage Range:3V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Drivers, Receivers, Transceivers |
Number of Drivers/Receivers | 1/1 |
Other Names | MAX3323EEUE+T |
Package / Case | 16-TSSOP |
Packaging | Tape & Reel(TR) |
Protocol | RS232 |
Standard Package | 2.5 |
Type | Transceiver |
Voltage - Supply | 3 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 96 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX3323E |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.18 us, 0.7 us |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Dual Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем