74HC390D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
67 руб.
от 10 шт. —
57 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Альтернативные предложения1
Описание
Электроэлемент
IC, 74HC CMOS, SMD, 74HC390, SOIC16; Logic Family / Base Number:74HC390; Counter Type:Decade; Clock Frequency:71MHz; Count Maximum:10; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74390; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Clock Frequency Max:66MHz; IC Generic Number:74HC390; Logic Function Number:74390; Logic IC Base Number:74390; Logic IC Function:Dual Decade Ripple Counter; No. of Gates:2; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter/Divider |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Bits | 4 |
Number of Count Input Enables | 0 |
Number of Inputs | 2 |
Number of Outputs | 4 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Bulk |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 315(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | NEGATIVE-EDGE |
Type | Decade |
Base Product Number | 74HC390 -> |
Count Rate | 71MHz |
Direction | Up |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Type | Counter, Decade |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits per Element | 4 |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
Reset | Asynchronous |
RoHS Status | ROHS3 Compliant |
Series | 74HC -> |
Supplier Device Package | 16-SO |
Trigger Type | Negative Edge |
Voltage - Supply | 2V ~ 6V |
Вес, г | 0.9 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Счетчики, Делители»
Типы корпусов импортных микросхем