AD5235BRUZ25

AD5235BRUZ25
Изображения служат только для ознакомления,
см. техническую документацию
4 670 руб.
Добавить в корзину 1 шт. на сумму 4 670 руб.
Номенклатурный номер: 8002978777
Бренд: Analog Devices

Описание

Электроэлемент
DUAL 25K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 1024 POSITIONS, PDSO16

Технические параметры

Brand Analog Devices
Description/Function Dual 1024-Position Digital Potentiometer w/Nonvolatile Memory
Development Kit EVAL-AD5235SDZ
Digital Interface SPI
Factory Pack Quantity 96
Height 1.05 mm(Max)
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of POTs Dual
Operating Supply Current 3.5 uA
Operating Supply Voltage 2.7 V
Package / Case TSSOP-16
Packaging Tube
Product Category Digital Potentiometer ICs
Resistance 25 kOhms
RoHS Details
Series AD5235
Supply Type Single, Dual
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Taper Linear
Taps per POT 1024
Temperature Coefficient 35 PPM/C
Tolerance 8%
Width 4.4 mm
Wiper Memory Non Volatile
Brand: Analog Devices
Development Kit: EVAL-AD5235SDZ
Digital Interface: SPI
Factory Pack Quantity: Factory Pack Quantity: 96
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Number of POTs: Dual
Operating Supply Current: 3.5 uA
Operating Supply Voltage: 2.7 V
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 25 kOhms
Series: AD5235-EP
Subcategory: Digital Potentiometer ICs
Supply Type: Single, Dual
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 1024
Temperature Coefficient: 35 PPM/C
Termination Style: SMD/SMT
Tolerance: 8%
Wiper Memory: Non Volatile
Вес, г 1.3

Техническая документация

Datasheet
pdf, 796 КБ
Datasheet AD5235BRUZ250
pdf, 781 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем