AD7683BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
от 2 шт. —
2 040 руб.
от 5 шт. —
1 940 руб.
от 10 шт. —
1 863.75 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Посмотреть аналоги1
Описание
Электроэлемент
, Serial, Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices AD7683BRMZ
Технические параметры
Automotive | No |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Input Signal Type | Pseudo-Differential |
Input Type | Voltage |
Integral Nonlinearity Error | ??3LSB |
Maximum Power Dissipation - (mW) | 6 |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 8 |
Polarity of Input Voltage | Unipolar |
Sampling Rate | 100ksps |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Voltage Reference | External |
Voltage Supply Source | Single |
Architecture | SAR |
Converter Type | General Purpose |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±15LSB |
Input Voltage | 2.5V/5V |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 6 |
Maximum Supply Current | 0.8(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Signal to Noise Ratio | 91dB(Typ) |
Single-Ended Input | No |
Typical Power Dissipation (mW) | 4 |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7683SDZ |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-15 LSB |
INL - Integral Nonlinearity: | +/-3 LSB |
Input Type: | Pseudo-Differential |
Input Voltage: | 2.5 V/5 V |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 6 mW |
Power Consumption: | 4 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 100 kS/s |
Series: | AD7683 |
SNR - Signal to Noise Ratio: | 91 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | S/H ADC |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем