DS1631AU+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 200 руб.
от 2 шт. —
2 040 руб.
от 5 шт. —
1 930 руб.
от 10 шт. —
1 857.50 руб.
Добавить в корзину 1 шт.
на сумму 2 200 руб.
Описание
Электроэлемент
THERMOMETER, 12BIT, +/-0.5DEG, 8MSOP; IC Output Type:Digital; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Sensor Case Style:µSOP; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Resolution (Bits):12bit; Supply Current:1.25mA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-55°C to +125°C
Технические параметры
Accuracy | ±2°C(Max) |
Category | Integrated Circuits(ICs) |
Family | PMIC-Thermal Management |
Function | Thermometer, Thermostat |
Mounting Type | Surface Mount |
Operating Temperature | -55°C ~ 125°C |
Output Alarm | Yes |
Output Fan | No |
Output Type | I²C™/SMBus™ |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Sensing Temperature | -55°C ~ 125°C |
Sensor Type | Internal |
Standard Package | 50 |
Supplier Device Package | 8-uMAX |
Topology | ADC(Sigma Delta), Comparator, Register Bank |
Voltage - Supply | 2.7 V ~ 5.5 V |
Accuracy: | +/-2 C |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1631AU 90-1631U+A00 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1631 |
Subcategory: | Sensors |
Вес, г | 0.064 |