AD7417ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 850 руб.
Добавить в корзину 1 шт.
на сумму 2 850 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, PDSO16
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Thermal Management |
Output Type | Logic |
Package / Case | 16-SOIC |
Packaging | Tape & Reel(TR) |
Sensing Temperature | -40°C ~ 125°C |
Series | * |
Standard Package | 1 |
Voltage - Supply | 2.7 V ~ 5.5 V |
Accuracy | ±2°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Serial(2-Wire, I2C) |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 450 |
Maximum Supply Current (uA) | 1000 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Resolution (bit) | 10 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Operating Supply Voltage (V) | 3.3|5 |
Accuracy: | +/-2 C |
Brand: | Analog Devices |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 600 uA |
Output Type: | Digital |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 10 bit |
Series: | AD7417 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | User Programmable |
Вес, г | 0.331 |