MCP1525-I/TO

Фото 1/5 MCP1525-I/TO
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 2 шт.290 руб.
от 5 шт.228 руб.
от 10 шт.204.12 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8002979060

Описание

Электроэлемент
VOLTAGE REF, SERIES, 2.5V, TO-226AA-3, Voltage Reference Type:Series - Fixed, Product Range:MCP1525 Series, Reference Voltage:2.5V, Initial Accuracy:1%, Temperature Coefficient: 27ppm/ C, Voltage Reference Case Style:TO-226AA, MSL:-, RoHS Compliant: Yes

Технические параметры

Voltage Reference Type Series-Fixed; Product Range
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.39.00.01
Lead Shape Through Hole
Package Width 4.19(Max)
Package Length 5.21(Max)
PCB changed 3
Package Height 5.33(Max)
Mounting Through Hole
Reference Type Precision
Topology Series
Initial Accuracy 1%
Maximum Temperature Coefficient 50ppm/°C
Load Regulation 1.3mV/mA
Line Regulation 350uV/V
Output Voltage (V) 2.5
Maximum Input Voltage (V) 7
Maximum Output Current (mA) 8(Typ)
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Bag
Pin Count 3
Supplier Package TO-92
Standard Package Name TO-92
Maximum Input Voltage 7 V
Maximum Operating Temperature +85 °C
Maximum Output Current 20mA
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Nominal Voltage 2.5V
Package Type TO-92
Width 3.62mm
корпус TO92-3
Accuracy: 1.3 mV/mA
Brand: Microchip Technology
Description/Function: 2.5V and 4.096V Voltage References
Factory Pack Quantity: Factory Pack Quantity: 1000
Initial Accuracy: 1%
Input Voltage: 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 20 mA
Output Voltage: 2.5 V
Package / Case: TO-92-3
Packaging: Bulk
Product Category: Voltage References
Product Type: Voltage References
Product: Voltage References
Reference Type: Series References
Series VREF - Input Voltage - Max: 5.5 V
Series: MCP1525
Shunt Current - Max: 8 mA
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 100 uA
Temperature Coefficient: 50 PPM/C
Topology: Series References
Вес, г 0.25

Техническая документация

Datasheet
pdf, 467 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 390 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем