74ABT244D
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
106 руб.
от 38 шт. —
88.33 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
74ABT BUS INTERFACE, SMD, 74ABT244; Logic Family / Base Number:74ABT244; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ABT; Logic IC Base Number:74244; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74ABT244; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Function:Octal Buffer / Line Driver 3-State; No. of Gates:8; No. of Inputs:1; Operating Temperature Range:-40°C to +85°C; Supply Current Max:50µA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Bus Hold | NO |
High Level Output Current | -32(mA) |
Input Signal Type | Single-Ended |
Logic Family | ABT |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 64(mA) |
Maximum Propagation Delay Time @ Maximum CL | 4.2@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 6.6(ns) |
Quiescent Current | 30000(uA) |
Rad Hardened | No |
Technology | BiCMOS |
Вес, г | 1.127 |
Техническая документация
Datasheet 74ABT244D,623
pdf, 206 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем